Part Details for S4SMS-RJF-CS32QBB1 by Cree, Inc.
Overview of S4SMS-RJF-CS32QBB1 by Cree, Inc.
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Price & Stock for S4SMS-RJF-CS32QBB1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S4SMS-RJF-CS32QBB1
|
Avnet Americas | ANY 2 CONSECUTIVE SUB-BINS FROM S3(934MCD) - T4 (1520MCD), BULK PACK, IRON LEAD FRAME - Bag (Alt: S4SMS-RJF-CS32QBB1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 3 Weeks, 0 Days Container: Bag | 0 |
|
RFQ |
Part Details for S4SMS-RJF-CS32QBB1
S4SMS-RJF-CS32QBB1 CAD Models
S4SMS-RJF-CS32QBB1 Part Data Attributes
|
S4SMS-RJF-CS32QBB1
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
S4SMS-RJF-CS32QBB1
Cree, Inc.
Single Color LED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 3 Weeks | |
Optoelectronic Device Type | SINGLE COLOR LED |