Part Details for S4SM-0661309736-0A600H3S-00001 by Seoul Semiconductor
Results Overview of S4SM-0661309736-0A600H3S-00001 by Seoul Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S4SM-0661309736-0A600H3S-00001 Information
S4SM-0661309736-0A600H3S-00001 by Seoul Semiconductor is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-142BNCX200-001 | Amphenol Cables on Demand | Amphenol CO-142BNCX200-001 BNC Male to BNC Male (RG142) 50 Ohm Coaxial Cable Assembly (High-Temp Teflon RG142B/U) 1ft | |
FO-DUALSTLC00-001 | Amphenol Cables on Demand | Amphenol FO-DUALSTLC00-001 ST-LC Duplex Multimode 62.5/125 Fiber Optic Patch Cable (OFNR Riser) - 2 x ST Male to 2 x LC Male 1m | |
CO-316SMAX200-001 | Amphenol Cables on Demand | Amphenol CO-316SMAX200-001 RG316 High Temperature Teflon Coaxial Cable - SMA Male to SMA Male 1ft |
Price & Stock for S4SM-0661309736-0A600H3S-00001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
897-1404-ND
|
DigiKey | LED COB SUNLIKE WM WHT SQ 3000K Min Qty: 1 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.5859 / $5.2700 | Buy Now |
DISTI #
S4SM-0661309736-0A600H3S-00001
|
Avnet Americas | LED Chip Warm White 3000K 0.26A 2-Pin Surface Mount - Tape and Reel (Alt: S4SM-0661309736-0A600H3S-0... more RoHS: Not Compliant Min Qty: 1080 Package Multiple: 90 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$2.4056 / $2.6441 | Buy Now |
|
Future Electronics | Sunlilke COB LED Lighting Warm White 3000 K 97 CRI 36.4 V 553 lm RoHS: Compliant pbFree: Yes Min Qty: 1080 Package Multiple: 90 Lead time: 9 Weeks Container: Tray |
0 Tray |
|
$2.6000 / $2.6600 | Buy Now |
DISTI #
S4SM-0661309736-0A600H3S-00001
|
Avnet Silica | (Alt: S4SM-0661309736-0A600H3S-00001) RoHS: Compliant Min Qty: 1080 Package Multiple: 90 Lead time: 12 Weeks, 0 Days | Silica - 0 |
|
Buy Now |