Part Details for S4L212ULCSAD by Panasonic Electronic Components
Overview of S4L212ULCSAD by Panasonic Electronic Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S4L212ULCSAD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-S4L212ULCSAD-ND
|
DigiKey | S4L212ULCSAD Min Qty: 5 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
29 In Stock |
|
$15.6000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
29 Partner Stock |
|
$14.9700 / $19.8200 | Buy Now |
DISTI #
39839867
|
Verical | 0 Min Qty: 5 Package Multiple: 1 | Americas - 29 |
|
$13.8000 | Buy Now |
DISTI #
S4L212ULCSAD-PAN
|
TME | Relay: electromagnetic Min Qty: 3 | 29 |
|
$16.5908 / $16.5930 | Buy Now |
DISTI #
S4L212ULCSAD
|
Avnet Abacus | Electromechanical Relay 4PST-NO 3DC/4ACA 12VDC 720Ohm Through Hole (Alt: S4L212ULCSAD) RoHS: Compliant Min Qty: 50 Package Multiple: 50 | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant |
29 Partner Stock |
|
$14.9700 / $19.8200 | Buy Now |