Part Details for S4EB-L2-5V by Panasonic Electronic Components
Results Overview of S4EB-L2-5V by Panasonic Electronic Components
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S4EB-L2-5V Information
S4EB-L2-5V by Panasonic Electronic Components is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Price & Stock for S4EB-L2-5V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64K3179
|
Newark | Relay, 4Pst-No, 250Vac, 30Vdc, 4A, Contact Configuration:4Pst-No, Coil Voltage:5Vdc, Contact Curr... more RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.4400 / $13.7100 | Buy Now |
DISTI #
255-2835-ND
|
DigiKey | RELAY GEN PURPOSE 4PST 4A 5V Min Qty: 1 Lead time: 17 Weeks Container: Box |
321 In Stock |
|
$10.9109 / $14.9200 | Buy Now |
DISTI #
S4EB-L2-5V
|
Avnet Americas | Relay Power 4PST-NO 250VAC 5VDC PC Pins Through Hole Carton/Case - Bulk (Alt: S4EB-L2-5V) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$10.5633 / $11.2792 | Buy Now |
DISTI #
74613967
|
RS | Industrial Power RelayS Relay | Panasonic Electronic Components S4EB-L2-5V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 25 |
|
$15.6700 | Buy Now |
|
Future Electronics | S Series 5 A 4PST 5 VDC Dual Coil Latching Through Hole Power Relay RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 17 Weeks Container: Box |
0 Box |
|
$9.9200 / $10.4100 | Buy Now |
|
Onlinecomponents.com | Relays 5VDC 130Ohm 3ADC/4AAC 4PST-NO(28mm 12mm 10.4mm) THT General Purpose Relay RoHS: Compliant |
176 In Stock |
|
$10.5900 / $14.0300 | Buy Now |
DISTI #
87543021
|
Verical | Power Relay 5VDC 3DC/4AAC 4PST-NO(28mm 12mm 10.4mm) THT RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2029 | Americas - 150 |
|
$14.3260 / $18.2390 | Buy Now |
DISTI #
70350626
|
Verical | Power Relay 5VDC 3DC/4AAC 4PST-NO(28mm 12mm 10.4mm) THT RoHS: Compliant Min Qty: 6 Package Multiple: 1 | Americas - 25 |
|
$11.4600 | Buy Now |
DISTI #
S4EB-L2-5V
|
TTI | General Purpose Relays 4PST PC BOARD RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$9.1900 / $10.8000 | Buy Now |
DISTI #
000000000000006964
|
Sager | RELAY Min Qty: 50 | 0 |
|
$11.6400 / $12.4700 | Buy Now |