Part Details for S4E350-AA06-24 by ebm-papst
Overview of S4E350-AA06-24 by ebm-papst
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S4E350-AA06-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25R0412
|
Newark | Ac Axial Fan |Ebm-Papst S4E350-AA06-24 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$584.2200 / $640.4000 | Buy Now |
DISTI #
381-S4E350-AA06-24-ND
|
DigiKey | AC AXIAL FAN Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$495.5010 | Buy Now |
DISTI #
S4E350-AA06-24
|
Avnet Americas | AC AXIAL FAN - Bulk (Alt: S4E350-AA06-24) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$469.6230 / $576.1540 | Buy Now |
DISTI #
5912-S4E350-AA06-24
|
Mouser Electronics | AC Fans AC Axial Fan, 342x154mm Round, 230VAC, 1895CFM, 195W, 1550RPM, Ball, IP44 RoHS: Compliant | 9 |
|
$495.5000 / $620.2400 | Buy Now |
DISTI #
72053790
|
RS | Fan, Axial, 230VAC, Dia.342x154mm, 1895 CFM, 195W, 1550RPM, Ball, IP44 | ebm-papst S4E350-AA06-24 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$547.2600 / $608.0700 | RFQ |
|
Onlinecomponents.com | Fan - Axial - 230VAC - Ø342x154mm - 1895 CFM - 195W - 1550RPM - Ball Bearing - IP44 RoHS: Compliant | 0 |
|
$497.7400 / $527.4600 | Buy Now |
DISTI #
000000000003159934
|
Sager | AC Fans AC Axial Fan Min Qty: 1 | 0 |
|
$452.6900 / $550.7400 | Buy Now |
|
Master Electronics | Fan - Axial - 230VAC - Ø342x154mm - 1895 CFM - 195W - 1550RPM - Ball Bearing - IP44 RoHS: Compliant | 0 |
|
$497.7400 / $527.4600 | Buy Now |