Part Details for S4E315-BP18-31 by ebm-papst
Overview of S4E315-BP18-31 by ebm-papst
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S4E315-BP18-31
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79R8477
|
Newark | Ac Axial Fan |Ebm-Papst S4E315-BP18-31 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$282.7500 / $309.9400 | Buy Now |
DISTI #
381-S4E315-BP18-31-ND
|
DigiKey | AC AXIAL FAN Min Qty: 10 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$256.2880 | Buy Now |
DISTI #
S4E315-BP18-31
|
Avnet Americas | AC Fan Ball Bearing 230V 0.52A/0.53A 102W/120W 50Hz/60Hz 2440RPM/2840RPM 1318.41CFM/1671.56CFM 59dB/64dB Flange Mount - Bulk (Alt: S4E315-BP18-31) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$171.5200 / $278.8462 | Buy Now |
DISTI #
5912-S4E315-BP18-31
|
Mouser Electronics | AC Fans AC Axial Fan, 375x375x83mm, 230VAC, 1672CFM, 120W, 64dBA, 1650RPM, 120Pa, IP44 RoHS: Compliant | 0 |
|
$256.2800 | Order Now |
|
Onlinecomponents.com | AC Fan Axial Ball Bearing 230V 1318.41CFM/1671.56CFM 59dB/64dB RoHS: Compliant | 0 |
|
$243.9400 / $262.8100 | Buy Now |
DISTI #
000000000003159930
|
Sager | AC Fans AC Axial Fan Min Qty: 1 | 0 |
|
$230.9500 / $283.2000 | Buy Now |
|
Master Electronics | AC Fan Axial Ball Bearing 230V 1318.41CFM/1671.56CFM 59dB/64dB RoHS: Compliant | 0 |
|
$243.9400 / $262.8100 | Buy Now |
Part Details for S4E315-BP18-31
S4E315-BP18-31 CAD Models
S4E315-BP18-31 Part Data Attributes
|
S4E315-BP18-31
ebm-papst
Buy Now
|
Compare Parts:
S4E315-BP18-31
ebm-papst
|
Samacsys Manufacturer | ebm-papst |