Part Details for S4D350-BA06-08 by ebm-papst
Overview of S4D350-BA06-08 by ebm-papst
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
77313-1ABA06LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, 2.54 mm Pitch, Vertical, Double Row,Through Hole, 06 Positions |
Price & Stock for S4D350-BA06-08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04M8155
|
Newark | Ac Axial Fan |Ebm-Papst S4D350-BA06-08 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$435.2400 / $477.0900 | Buy Now |
DISTI #
381-3569-ND
|
DigiKey | FAN AXIAL Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$356.4896 / $418.6100 | Buy Now |
DISTI #
S4D350-BA06-08
|
Avnet Americas | AC AXIAL FAN - Bulk (Alt: S4D350-BA06-08) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$349.8565 / $429.2309 | Buy Now |
DISTI #
5912-S4D350-BA06-08
|
Mouser Electronics | AC Fans Axial Fan, 422x167mm Round, 230VAC/400VAC, 1186CFM, 190W, 1620RPM, 150Pa, IP44 RoHS: Compliant | 0 |
|
$374.0700 / $403.2700 | Order Now |
DISTI #
72053775
|
RS | Fan, Axial, 230/400VAC, 422x106mm, 1932 CFM, 190W, 1620RPM, Ball, IP44 | ebm-papst S4D350-BA06-08 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$360.1300 / $400.1400 | RFQ |
|
Onlinecomponents.com | Tubeaxial Fan - 3 Phase - 230/400VAC - Round 422mm Dia - 1186.8CFM (33.23m³/min) - Ball Bearing - 190W - 1620RPM - 7 Wire Leads with Splice Terminals. RoHS: Compliant |
5 On Order |
|
$357.3900 / $394.2300 | Buy Now |
DISTI #
000000000002582064
|
Sager | AC Fans AC Axial Fan, 3-Phase, 230/400VAC Min Qty: 1 | 0 |
|
$337.2400 / $410.2900 | Buy Now |
|
Master Electronics | Tubeaxial Fan - 3 Phase - 230/400VAC - Round 422mm Dia - 1186.8CFM (33.23m³/min) - Ball Bearing - 190W - 1620RPM - 7 Wire Leads with Splice Terminals. RoHS: Compliant |
5 On Order |
|
$357.3900 / $394.2300 | Buy Now |
|
Neutron USA | AC Fans AC Axial Fan 3-Phase Dual Volt 230/400VAC | 0 |
|
$906.8700 | Buy Now |