Part Details for S4D30120H by SMC Diode Solutions
Overview of S4D30120H by SMC Diode Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S4D30120H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1655-S4D30120H-ND
|
DigiKey | DIODE SIL CARB 1.2KV 94A TO247AC Min Qty: 1 Lead time: 14 Weeks Container: Tube |
1435 In Stock |
|
$5.2806 / $9.6400 | Buy Now |
DISTI #
S4D30120H-SMC
|
TME | Diode: Schottky rectifying, SiC, THT, 1.2kV, 30A, TO247-2,TO247AC Min Qty: 1 | 0 |
|
$7.7000 / $12.1000 | RFQ |