There are no models available for this part yet.
Overview of S4D04120A by SMC Diode Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for S4D04120A by SMC Diode Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1655-S4D04120A-ND
|
DigiKey | DIODE SIL CARB 1.2KV 4A TO220AC Min Qty: 1 Lead time: 14 Weeks Container: Tube |
547 In Stock |
|
$1.2030 / $3.0500 | Buy Now | |
DISTI #
S4D04120A-SMC
|
TME | Diode: Schottky rectifying, SiC, THT, 1.2kV, 4A, TO220AC, Ufmax: 3V Min Qty: 1 | 0 |
|
$1.3300 / $1.8500 | RFQ |