Part Details for S4BR30-450-S by Banner Engineering Corp
Overview of S4BR30-450-S by Banner Engineering Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S4BR30-450-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AM7821
|
Newark | Safety Light Curtain, 12M, 24Vdc Rohs Compliant: Yes |Banner Engineering S4BR30-450-S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$984.4600 | Buy Now |
DISTI #
78AK0202
|
Newark | Safety Light Curtain, 12M, 24Vdc, Performance Level:Pl E, Safety Curtain Category:Level 4, Safety Integrity Level:Sil3, Cl3, No. Of Beams:-, Protection Height:450Mm, Sensing Range Max:12M, Ip Rating:Ip65, Approvals/Standards:Ce Rohs Compliant: Yes |Banner Engineering S4BR30-450-S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$690.0000 | Buy Now |
DISTI #
2170-S4BR30-450-S-ND
|
DigiKey | SAFETY LIGHT CURTAIN, RECEIVER Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$690.0000 | Buy Now |
DISTI #
778-S4BR30-450-S
|
Mouser Electronics | Safety Light Curtains S4B Type 4 Safety Light Curtain, Receiver, Resolution: 30 mm, Range: 12 m (40 ft), Defined Area: 450 mm (17.7 in), Housing: Black, Connection: Removable Disconnect (RD), Mounting Hardware and Cordset/M12 Pigtail Ordered Separately RoHS: Compliant | 1 |
|
$690.0000 | Buy Now |
DISTI #
75126178
|
RS | Safety Light Curtain, Receiver, 30mm Res, 12m Range, 450mm Length, Blk, QD | Banner Engineering S4BR30-450-S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 1 |
|
$690.0000 | Buy Now |