Part Details for S4BR14-300-S by Banner Engineering Corp
Overview of S4BR14-300-S by Banner Engineering Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S4BR14-300-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AM7809
|
Newark | Safety Light Curtain, 12M, Pnp/Ossd, 24V Rohs Compliant: Yes |Banner Engineering S4BR14-300-S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$987.3100 | Buy Now |
DISTI #
02AM6360
|
Newark | Safety Light Curtain, 12M, Pnp/Ossd, 24V, Performance Level:Pl E, Safety Curtain Category:Level 4, Safety Integrity Level:Sil3, Cl3, No. Of Beams:-, Protection Height:300Mm, Sensing Range Max:12M, Ip Rating:Ip65, Beam Spacing:14Mm |Banner Engineering S4BR14-300-S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$692.0000 | Buy Now |
DISTI #
2170-S4BR14-300-S-ND
|
DigiKey | SAFETY LIGHT CURTAIN, RECEIVER Min Qty: 1 Lead time: 3 Weeks Container: Box | Temporarily Out of Stock |
|
$692.0000 | Buy Now |
DISTI #
778-S4BR14-300-S
|
Mouser Electronics | Safety Light Curtains S4B SLC, Receiver, Resolution: 14 mm, Range 12 m, Defined Area: 300 mm (11.8 in), Housing: Black, Connection: Removable Disconnect (RD), Mounting Hardware and Cable/M12 Pigtail Ordered Separately RoHS: Compliant | 0 |
|
$692.0000 | Order Now |
DISTI #
75126161
|
RS | Safety Light Curtain, Receiver, 14mm Res, 12m Range, 300mm Length, Blk, QD | Banner Engineering S4BR14-300-S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$692.0000 | RFQ |