Part Details for S4BE14-1200-S by Banner Engineering Corp
Overview of S4BE14-1200-S by Banner Engineering Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XPN12006NC | Toshiba Electronic Devices & Storage Corporation | N-ch MOSFET, 60 V, 20 A, 0.0120 Ω@10V, TSON Advance(WF) | |
TPN12008QM | Toshiba Electronic Devices & Storage Corporation | MOSFET, N-ch, 80 V, 26 A, 0.0123 Ohm@10V, TSON Advance | |
CS1200 | Coilcraft Inc | Current Sense Transformer, 35A, 1:200 |
Price & Stock for S4BE14-1200-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AM7790
|
Newark | Safety Light Curtain, 12M, Pnp/Ossd, 24V Rohs Compliant: Yes |Banner Engineering S4BE14-1200-S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$2,173.1400 | Buy Now |
DISTI #
02AM6352
|
Newark | Safety Light Curtain, 12M, Pnp/Ossd, 24V, Performance Level:Pl E, Safety Curtain Category:Level 4, Safety Integrity Level:Sil3, Cl3, No. Of Beams:-, Protection Height:1.2M, Sensing Range Max:12M, Ip Rating:Ip65, Beam Spacing:14Mm |Banner Engineering S4BE14-1200-S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,465.0000 | Buy Now |
DISTI #
2170-S4BE14-1200-S-ND
|
DigiKey | SAFETY LIGHT CURTAIN, EMITTER Min Qty: 1 Lead time: 3 Weeks Container: Box |
1 In Stock |
|
$1,465.0100 | Buy Now |
DISTI #
778-S4BE14-1200-S
|
Mouser Electronics | Safety Light Curtains S4B SLC, Emitter, Resolution: 14 mm, Range 12 m, Defined Area: 1200 mm (47.2 in), Housing: Black, Connection: Removable Disconnect (RD), Mounting Hardware and Cable/M12 Pigtail Ordered Separately RoHS: Compliant | 1 |
|
$1,465.0000 | Buy Now |
DISTI #
75126160
|
RS | Safety Light Curtain, Emitter, 14mm Res, 12m Range, 1200mm Length, Blk, QD | Banner Engineering S4BE14-1200-S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 2 |
|
$1,561.2100 | Buy Now |