-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S4B-XH-A-1(LF)(SN) by JST Manufacturing is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
306-S4BXHA1LFSN
|
Mouser Electronics | Headers & Wire Housings XA HEADER (SIDE) RoHS: Compliant | 144 |
|
$0.0920 / $0.2300 | Buy Now |
DISTI #
JSTS4B-XH-A-1(LF)(SN)
|
Heilind Electronics | XA HEADER (SIDE) FORMERLY S4B-XH-A-1 | Americas - 1732 in Stock |
|
$0.1192 / $0.1431 | Buy Now |
DISTI #
JSTS4B-XH-A-1(LF)(SN)
|
Interstate Connecting Components | XA HEADER (SIDE) FORMERLY S4B-XH-A-1 | 577 |
|
$0.1192 / $0.1431 | Buy Now |
DISTI #
S4B-XH-A-1(LF)(SN)
|
Chip One Stop | Interconnects RoHS: Not Compliant pbFree: No Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Bulk | 943 |
|
$0.0557 / $0.1020 | Buy Now |
|
Win Source Electronics | CONN HEADER R/A 4POS 2.5MM | 12190 |
|
$0.0549 / $0.0823 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
S4B-XH-A-1(LF)(SN)
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
S4B-XH-A-1(LF)(SN)
JST Manufacturing
Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Additional Feature | SHROUDED, SIDE ENTRY | |
Body Breadth | 0.24 inch | |
Body Depth | 0.453 inch | |
Body Length | 0.488 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN OVER COPPER | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | POLYAMIDE66 | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.098 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | TUV; UL | |
Terminal Length | 0.134 inch | |
Terminal Pitch | 2.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for S4B-XH-A-1(LF)(SN). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S4B-XH-A-1(LF)(SN), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
4-172683-4 | TE Connectivity | Check for Price | CONNECTOR, 4 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | S4B-XH-A-1(LF)(SN) vs 4-172683-4 |
53426-0416 | Molex | Check for Price | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | S4B-XH-A-1(LF)(SN) vs 53426-0416 |
2-880221-4 | TE Connectivity | Check for Price | 4 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | S4B-XH-A-1(LF)(SN) vs 2-880221-4 |
90578-3114 | Molex | Check for Price | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | S4B-XH-A-1(LF)(SN) vs 90578-3114 |
HF4404E- | Foxconn | Check for Price | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | S4B-XH-A-1(LF)(SN) vs HF4404E- |
90578-0106 | Molex | Check for Price | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | S4B-XH-A-1(LF)(SN) vs 90578-0106 |
CPI1704-0101F | SMK Corporation | Check for Price | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Plug, LEAD FREE | S4B-XH-A-1(LF)(SN) vs CPI1704-0101F |
826380-4 | TE Connectivity | Check for Price | CONNECTOR, 4 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | S4B-XH-A-1(LF)(SN) vs 826380-4 |
39-27-0042 | Molex | Check for Price | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | S4B-XH-A-1(LF)(SN) vs 39-27-0042 |
22-05-1049 | Molex | Check for Price | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | S4B-XH-A-1(LF)(SN) vs 22-05-1049 |