Part Details for S4AF1C-P19MCC0-650S by ODU Steckverbindungssysteme Gmbh & Co Kg
Overview of S4AF1C-P19MCC0-650S by ODU Steckverbindungssysteme Gmbh & Co Kg
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD650SD | Analog Devices | IC -V/F CONVERTER IC | |
AD650SD/883B | Analog Devices | IC - V/F CONVERTER IC | |
LT8650SEV#PBF | Analog Devices | 2x Ch 4A, 42V, Sync Buck Silen |
Price & Stock for S4AF1C-P19MCC0-650S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AJ0650
|
Newark | Connector Rohs Compliant: Yes |Odu-Usa S4AF1C-P19MCC0-650S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$104.8600 / $165.0400 | Buy Now |
DISTI #
1907-S4AF1C-P19MCC0-650S-ND
|
DigiKey | ODU MINI-SNAP PLUG, SZ 1.5, SER Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$141.6900 | Buy Now |
DISTI #
394-4AF1CP19MCC0650S
|
Mouser Electronics | Circular Push Pull Connectors RoHS: Compliant | 0 |
|
$120.8300 / $141.6600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$83.7500 / $133.1000 | Buy Now |