Part Details for S4AF1C-P19MCC0-350S by ODU Steckverbindungssysteme Gmbh & Co Kg
Overview of S4AF1C-P19MCC0-350S by ODU Steckverbindungssysteme Gmbh & Co Kg
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R0K521350S000BE | Renesas Electronics Corporation | Renesas Starter Kit for R8C/35C (Discontinued product) | |
89361-350SLF | Amphenol Communications Solutions | Minitek® IDC 2.00mm Pitch, Wire To Board Connector, Receptacle. | |
89947-350SLF | Amphenol Communications Solutions | Minitek® 2.00mm, Wire/Cable To Board Connectors, IDC 2mm Receptacle Board/Wire to Board Connectors, Double Row, 50 Position, 2mm Pitch |
Price & Stock for S4AF1C-P19MCC0-350S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1907-S4AF1C-P19MCC0-350S-ND
|
DigiKey | ODU MINI-SNAP STRAIGHT PLUG, SZ1 Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$137.5300 | Buy Now |
DISTI #
394-4AF1CP19MCC0350S
|
Mouser Electronics | Circular Push Pull Connectors | 0 |
|
$130.1000 / $141.6400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$83.7500 / $133.1000 | Buy Now |
Part Details for S4AF1C-P19MCC0-350S
S4AF1C-P19MCC0-350S CAD Models
S4AF1C-P19MCC0-350S Part Data Attributes
|
S4AF1C-P19MCC0-350S
ODU Steckverbindungssysteme Gmbh & Co Kg
Buy Now
Datasheet
|
Compare Parts:
S4AF1C-P19MCC0-350S
ODU Steckverbindungssysteme Gmbh & Co Kg
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ODU STECKVERBINDUNGSSYSTEME GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |