There are no models available for this part yet.
Overview of S4924R-563K by API Delevan
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCH-27X-563KLT | Coilcraft Inc | General Purpose Inductor, 56uH, 10%, Ferrite-Core | |
SD54-563KLB | Coilcraft Inc | General Purpose Inductor, 56uH, 10%, Ferrite-Core, 2221, | |
ME3220-563KL | Coilcraft Inc | Power inductor, 10/20% tol, SMT, RoHS |
Price & Stock for S4924R-563K by API Delevan
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
S4924R-563K-ND
|
DigiKey | FIXED IND 56UH 369MA 2.23OHM SMD Min Qty: 800 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.4167 | Buy Now | |
DISTI #
807-S4924R-563K
|
Mouser Electronics | RF Inductors - SMD 56uH 10% 2.23ohm Shielded SMT Induc RoHS: Compliant | 0 |
|
$5.1000 / $8.5800 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks | 0 |
|
$5.6600 | Buy Now |
CAD Models for S4924R-563K by API Delevan
Part Data Attributes for S4924R-563K by API Delevan
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
API DELEVAN
|
Package Description
|
5225
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Case/Size Code
|
5225
|
Construction
|
Rectangular
|
Core Material
|
FERRITE
|
DC Resistance
|
2.23 Ω
|
Inductance-Nom (L)
|
56 µH
|
Inductor Application
|
RF INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
JESD-609 Code
|
e1
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
5.84 mm
|
Package Length
|
13.21 mm
|
Package Style
|
SMT
|
Package Width
|
6.35 mm
|
Packing Method
|
TR, 13 Inch
|
Quality Factor-Min (at L-nom)
|
50
|
Rated Current-Max
|
0.369 A
|
Self Resonance Frequency
|
25 MHz
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
YES
|
Surface Mount
|
YES
|
Terminal Finish
|
Tin/Silver/Copper (Sn95.5Ag3.8Cu0.7)
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
10%
|
Alternate Parts for S4924R-563K
This table gives cross-reference parts and alternative options found for S4924R-563K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S4924R-563K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S4924-563K | General Purpose Inductor, 56uH, 10%, 1 Element, Ferrite-Core, SMD, 5024, CHIP, 4924 | API Delevan | S4924R-563K vs S4924-563K |