Part Details for S4924R-185H by API Delevan
Overview of S4924R-185H by API Delevan
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM185H-2.5/NOPB | Texas Instruments | Adjustable Micropower Voltage Reference 2-TO -55 to 125 | |
LM185H-1.2-SMD | Texas Instruments | Micropower Voltage Reference Diode 2-TO -55 to 125 | |
LM185H-1.2RLQV | Texas Instruments | Micropower Voltage Reference Diode 2-TO -55 to 125 |
Price & Stock for S4924R-185H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S4924R-185H-ND
|
DigiKey | FIXED IND 1.8MH 110MA 29.9OHM SM Min Qty: 800 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$8.2546 | Buy Now |
DISTI #
807-S4924R-185H
|
Mouser Electronics | RF Inductors - SMD 1800uH 3% 29.9ohm Shielded SMT Induc RoHS: Compliant | 0 |
|
$13.4100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks | 0 |
|
$15.5600 | Buy Now |
Part Details for S4924R-185H
S4924R-185H CAD Models
S4924R-185H Part Data Attributes
|
S4924R-185H
API Delevan
Buy Now
Datasheet
|
Compare Parts:
S4924R-185H
API Delevan
General Purpose Inductor, 1800uH, 3%, 1 Element, Ferrite-Core, SMD, 4924, CHIP, 4924, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | API DELEVAN | |
Package Description | 5225 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 5225 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 29.9 Ω | |
Inductance-Nom (L) | 1800 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e1 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 5.84 mm | |
Package Length | 13.21 mm | |
Package Style | SMT | |
Package Width | 6.35 mm | |
Packing Method | TR, 13 Inch | |
Quality Factor-Min (at L-nom) | 50 | |
Rated Current-Max | 0.11 A | |
Self Resonance Frequency | 2.6 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Tolerance | 3% |
Alternate Parts for S4924R-185H
This table gives cross-reference parts and alternative options found for S4924R-185H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S4924R-185H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S4924-185H | General Purpose Inductor, 1800uH, 3%, 1 Element, Ferrite-Core, SMD, 5024, CHIP, 4924 | API Delevan | S4924R-185H vs S4924-185H |