Part Details for S48SA3R310NRFA by Delta Electronics Inc
Overview of S48SA3R310NRFA by Delta Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for S48SA3R310NRFA
S48SA3R310NRFA CAD Models
S48SA3R310NRFA Part Data Attributes
|
S48SA3R310NRFA
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
S48SA3R310NRFA
Delta Electronics Inc
DC-DC Regulated Power Supply Module, 1 Output, 33W, Hybrid, ROHS COMPLIANT, SMD-6/12
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Part Package Code | MODULE | |
Package Description | , | |
Pin Count | 6/12 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | REMOTE SHUTDOWN | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL, CE | |
Efficiency (Main Output) | 90.5% | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XDMA-N6 | |
Length | 47.2 mm | |
Line Regulation-Max | 0.016% | |
Load Regulation-Max | 0.03% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 10 A | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Ripple Voltage (Main Out) | 0.025 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | NO LEAD | |
Terminal Pitch | 5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 33 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 0.012 s | |
Width | 29.5 mm |
Alternate Parts for S48SA3R310NRFA
This table gives cross-reference parts and alternative options found for S48SA3R310NRFA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S48SA3R310NRFA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IQ65033QMA10NNS-G | DC-DC Regulated Power Supply Module, 1 Output, 33W, Hybrid, PACKAGE-18 | SynQor | S48SA3R310NRFA vs IQ65033QMA10NNS-G |
IQ65033QMA10EKF-G | DC-DC Regulated Power Supply Module, 1 Output, 33W, Hybrid, PACKAGE-18 | SynQor | S48SA3R310NRFA vs IQ65033QMA10EKF-G |
VI-LC3Y-CYH1-CC | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | S48SA3R310NRFA vs VI-LC3Y-CYH1-CC |
VI-LCNY-MYH1 | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | S48SA3R310NRFA vs VI-LCNY-MYH1 |
VI-LCNY-EY-CC | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | S48SA3R310NRFA vs VI-LCNY-EY-CC |
IQB48010A033V-011 | DC-DC Regulated Power Supply Module, 1 Output, 33W, Hybrid | TDK Corporation | S48SA3R310NRFA vs IQB48010A033V-011 |
PQA50-D48-S3-D | 3.3 Vdc, 10 A, 33 W, 36~75 Vdc Input Range | CUI Inc | S48SA3R310NRFA vs PQA50-D48-S3-D |
IQ65033QMA10ENS-G | DC-DC Regulated Power Supply Module, 1 Output, 33W, Hybrid, PACKAGE-18 | SynQor | S48SA3R310NRFA vs IQ65033QMA10ENS-G |
IQC48010A033V-001 | DC-DC Regulated Power Supply Module, 1 Output, 33W, Hybrid | TDK Corporation | S48SA3R310NRFA vs IQC48010A033V-001 |
IQB48010A033V-004 | DC-DC Regulated Power Supply Module, 1 Output, 33W, Hybrid | TDK Corporation | S48SA3R310NRFA vs IQB48010A033V-004 |