Part Details for S48A50-22/R by Teledyne Relays
Overview of S48A50-22/R by Teledyne Relays
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S48A50-22/R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S48A50-22/R
|
Avnet Americas | Relay SSR 26mA 80V AC/DC-IN 50A 520V AC-OUT 4-Pin - Bulk (Alt: S48A50-22/R) RoHS: Not Compliant Min Qty: 36 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
70105557
|
RS | Relay, SSR, Control, Cur-Rtg 75A, Ctrl-V 24AC, Vol-Rtg 520V, Screw, UL, S Series | Teledyne Relays S48A50-22/R RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 20 |
|
$75.7100 / $94.6400 | Buy Now |
|
Neutron USA | Relay, SSR, Control, Cur-Rtg 75A, Ctrl-V 24AC, Vol-Rtg 520V, Screw, UL, S Series | 20 |
|
$161.7200 | Buy Now |