Part Details for S481-06 by Harwin
Overview of S481-06 by Harwin
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for S481-06
S481-06 CAD Models
S481-06 Part Data Attributes:
|
S481-06
Harwin
Buy Now
Datasheet
|
Compare Parts:
S481-06
Harwin
PCB Terminal
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARWIN PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Mounting Type | BOARD | |
Number of Rows | 2 | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | TAB TERMINAL |