Part Details for S47SMD13.52127M20PF20R30B3 by Silicon Storage Technology
Results Overview of S47SMD13.52127M20PF20R30B3 by Silicon Storage Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S47SMD13.52127M20PF20R30B3 Information
S47SMD13.52127M20PF20R30B3 by Silicon Storage Technology is a Delay Line.
Delay Lines are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for S47SMD13.52127M20PF20R30B3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 13.52127MHz 20pF 20ppm 30ppm HC-49S-SMD-2P-Mini Crystals ROHS | 2880 |
|
$0.0285 / $0.0562 | Buy Now |