Part Details for S472M69Z5UR63L0R by Vishay Intertechnologies
Results Overview of S472M69Z5UR63L0R by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S472M69Z5UR63L0R Information
S472M69Z5UR63L0R by Vishay Intertechnologies is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for S472M69Z5UR63L0R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH2933
|
Newark | Disc Capacitor, 4700Pf, 3Kv, Z5U, Radial Rohs Compliant: Yes |Vishay S472M69Z5UR63L0R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 14084 |
|
$0.2490 / $0.7360 | Buy Now |
DISTI #
S472M69Z5UR63L0R
|
Avnet Americas | S 3KV 4,7nF ?20% Z5U BULK e3 - Bulk (Alt: S472M69Z5UR63L0R) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1651 / $0.1686 | Buy Now |
DISTI #
594-S472M69Z5UR63L0R
|
Mouser Electronics | Ceramic Disc Capacitors 4700pF 3000V 20% Z5U 10mm LS RoHS: Compliant | 6101 |
|
$0.1880 / $0.6800 | Buy Now |
|
Future Electronics | Ceramic Disc Capacitors 4700pF 3000V 20% Z5U 10mm LS RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 500 Lead time: 8 Weeks Container: Reel |
0 Reel |
|
$0.1670 / $0.1780 | Buy Now |
DISTI #
S472M69Z5UR63L0R
|
TTI | Ceramic Disc Capacitors 4700pF 3000V 20% Z5U 10mm LS RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 22600 In Stock |
|
$0.1840 / $0.3470 | Buy Now |
DISTI #
S472M69Z5UR63L0R
|
Avnet Abacus | S 3KV 47nF 20 Z5U BULK e3 (Alt: S472M69Z5UR63L0R) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |