Part Details for S472K69Y5PP63K7R by Vishay Intertechnologies
Overview of S472K69Y5PP63K7R by Vishay Intertechnologies
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for S472K69Y5PP63K7R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92K9905
|
Newark | Capacitor, ceramic,4.7Nf,2Kvdc,10-% Tol,10+% Tol, y5P-Tc Code,-10,10%-Tc |Vishay S472K69Y5PP63K7R RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1670 | Buy Now |
DISTI #
S472K69Y5PP63K7R
|
Avnet Americas | S 2KV 4,7nF ?10% Y5P BULK e3 - Bulk (Alt: S472K69Y5PP63K7R) RoHS: Compliant Min Qty: 10000 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1459 / $0.1551 | Buy Now |
DISTI #
594-S472K69Y5PP63K7R
|
Mouser Electronics | Ceramic Disc Capacitors 4700PF 2KV 10% 7.5MM RoHS: Compliant | 0 |
|
$0.1510 / $0.6100 | Order Now |
DISTI #
V36:1790_14255528
|
Arrow Electronics | Cap Ceramic Single 0.0047uF 2000V Y5P 10% (17.5 X 4.5mm) Radial Disc 7.5mm 125°C Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2318 | Americas - 26731 |
|
$0.0914 / $0.3795 | Buy Now |
|
Future Electronics | CAP CER 4700PF 2KV Y5P RADIAL - Specialty Ceramic Capacitors RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 8 Weeks Container: Bag | 42500Bag |
|
$0.1410 / $0.1580 | Buy Now |
|
Future Electronics | CAP CER 4700PF 2KV Y5P RADIAL - Specialty Ceramic Capacitors RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bag | 12500Bag |
|
$0.1410 / $0.1580 | Buy Now |
DISTI #
68401277
|
Verical | Cap Ceramic Single 0.0047uF 2000V Y5P 10% (17.5 X 4.5mm) Radial Disc 7.5mm 125°C Bulk RoHS: Compliant Min Qty: 48 Package Multiple: 1 Date Code: 2318 | Americas - 26731 |
|
$0.0914 / $0.0917 | Buy Now |
DISTI #
S472K69Y5PP63K7R
|
TTI | Ceramic Disc Capacitors 4700PF 2KV 10% 7.5MM RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 500 Container: Bulk | Americas - 0 |
|
$0.1440 | Buy Now |
DISTI #
S472K69Y5PP63K7R
|
Avnet Abacus | S 2KV 4,7nF �10% Y5P BULK e3 (Alt: S472K69Y5PP63K7R) RoHS: Compliant Min Qty: 10000 Package Multiple: 500 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
S472K69Y5PP63K7R
|
Avnet Asia | S 2KV 4,7nF ?10% Y5P BULK e3 (Alt: S472K69Y5PP63K7R) RoHS: Compliant Min Qty: 10000 Package Multiple: 500 Lead time: 10 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for S472K69Y5PP63K7R
S472K69Y5PP63K7R CAD Models
S472K69Y5PP63K7R Part Data Attributes
|
S472K69Y5PP63K7R
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
S472K69Y5PP63K7R
Vishay Intertechnologies
Ceramic Capacitor, Ceramic, 2000V, 10% +Tol, 10% -Tol, Y5P, 10% TC, 0.0047uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Factory Lead Time | 8 Weeks | |
Additional Feature | STANDARD: IEC60384-9 | |
Capacitance | 0.0047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 17.5 mm | |
JESD-609 Code | e3 | |
Length | 17.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -30 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 2000 V | |
Reference Standard | IEC60384-8 | |
Surface Mount | NO | |
Temperature Characteristics Code | Y5P | |
Temperature Coefficient | 10% ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE | |
Width | 4.5 mm |