-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic, 2000V, 10% +Tol, 10% -Tol, Y5P, 10% TC, 0.00047uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S471K29Y5PP63K5R by Vishay Intertechnologies is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AJ3183
|
Newark | Disc Capacitor, 470Pf, 2Kv, Radial Rohs Compliant: Yes |Vishay S471K29Y5PP63K5R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 11334 |
|
$0.1180 / $0.2680 | Buy Now |
DISTI #
S471K29Y5PP63K5R
|
Avnet Americas | S 2KV 470pF ? 10% Y5P BULK e3 - Bulk (Alt: S471K29Y5PP63K5R) RoHS: Compliant Min Qty: 20000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0480 / $0.0511 | Buy Now |
DISTI #
594-S471K29Y5PP63K5R
|
Mouser Electronics | Ceramic Disc Capacitors 470pF 2000V 10% Y5P 5.0mm LS RoHS: Compliant | 24723 |
|
$0.0530 / $0.2700 | Buy Now |
DISTI #
S471K29Y5PP63K5R
|
TTI | Ceramic Disc Capacitors 470pF 2000V 10% Y5P 5.0mm LS RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 21500 In Stock |
|
$0.0760 / $0.1030 | Buy Now |
DISTI #
SMC-S471K29Y5PP63K5R
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 18438 |
|
RFQ | |
DISTI #
S471K29Y5PP63K5R
|
Avnet Abacus | S 2KV 470pF 10 Y5P BULK e3 (Alt: S471K29Y5PP63K5R) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
S471K29Y5PP63K5R
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
S471K29Y5PP63K5R
Vishay Intertechnologies
Ceramic Capacitor, Ceramic, 2000V, 10% +Tol, 10% -Tol, Y5P, 10% TC, 0.00047uF, Through Hole Mount, RADIAL LEADED
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | STANDARD: IEC60384-9 | |
Capacitance | 0.00047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 7.5 mm | |
JESD-609 Code | e3 | |
Length | 7.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -30 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 2000 V | |
Reference Standard | IEC60384-8 | |
Surface Mount | NO | |
Temperature Characteristics Code | Y5P | |
Temperature Coefficient | 10% ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 4.5 mm |
This table gives cross-reference parts and alternative options found for S471K29Y5PP63K5R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S471K29Y5PP63K5R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
S471K29Y5PP63L5R | Vishay Intertechnologies | Check for Price | Ceramic Capacitor, Ceramic, 2000V, 10% +Tol, 10% -Tol, Y5P, -/+10ppm/Cel TC, 0.00047uF, 3016, | S471K29Y5PP63K5R vs S471K29Y5PP63L5R |
S471K29Y5PP6TK5R | Vishay BCcomponents | Check for Price | CAPACITOR, CERAMIC, 2000 V, Y5P, 0.00047 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | S471K29Y5PP63K5R vs S471K29Y5PP6TK5R |
S471K29Y5PP63L0R | Vishay Intertechnologies | Check for Price | Ceramic Capacitor, Ceramic, | S471K29Y5PP63K5R vs S471K29Y5PP63L0R |
S471K29Y5PP63K5R | Vishay BCcomponents | Check for Price | CAPACITOR, CERAMIC, 2000 V, Y5P, 0.00047 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | S471K29Y5PP63K5R vs S471K29Y5PP63K5R |
S471K29Y5PP6UK5R | Vishay Intertechnologies | Check for Price | Ceramic Capacitor, Ceramic, 2000V, 10% +Tol, 10% -Tol, Y5P, 10% TC, 0.00047uF, Through Hole Mount, RADIAL LEADED | S471K29Y5PP63K5R vs S471K29Y5PP6UK5R |
The recommended soldering temperature is 260°C (500°F) for 10 seconds or less, to prevent damage to the capacitor.
Yes, the S471K29Y5PP63K5R is a Class II ceramic capacitor, which makes it suitable for high-frequency applications up to 1 GHz due to its low equivalent series resistance (ESR) and inductance.
The S471K29Y5PP63K5R has a rated voltage of 50 VDC, so it's not suitable for high-voltage applications above 50 V. However, Vishay offers other capacitors with higher voltage ratings, such as the S471K29Y5PP63K5R-H, which has a rated voltage of 100 VDC.
The S471K29Y5PP63K5R has a temperature rating of -55°C to +125°C, and its capacitance value decreases by approximately 2% per decade of temperature increase above 25°C. It's essential to consider the temperature coefficient when designing with this capacitor.
Yes, the S471K29Y5PP63K5R capacitor is RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) compliant, making it suitable for use in environmentally friendly designs.