Part Details for S470J29SL0P6TK5R by Vishay Intertechnologies
Overview of S470J29SL0P6TK5R by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for S470J29SL0P6TK5R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92K9817
|
Newark | Capacitor,ceramic,47Pf,2Kvdc,5-% Tol,5+% Tol,sl-Tc Code,-1000,350Ppm-Tc |Vishay S470J29SL0P6TK5R Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0570 / $0.0820 | Buy Now |
DISTI #
S470J29SL0P6TK5R
|
Avnet Americas | Single Layer Ceramic Capacitor, 47 pF, 2 kV, ± 5%, SL0, 5 mm, PC Pin - Tape and Reel (Alt: S470J29SL0P6TK5R) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 66000 |
|
$0.0475 | Buy Now |
|
Future Electronics | S Series Ø7.5 x 4.5 mm 47 pF ±5% 2 kV LS=5 mm Radial Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.0648 / $0.0731 | Buy Now |
DISTI #
S470J29SL0P6TK5R
|
Avnet Americas | Single Layer Ceramic Capacitor, 47 pF, 2 kV, ± 5%, SL0, 5 mm, PC Pin - Tape and Reel (Alt: S470J29SL0P6TK5R) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 66000 |
|
$0.0475 | Buy Now |
DISTI #
S470J29SL0P6TK5R
|
Avnet Abacus | Single Layer Ceramic Capacitor, 47 pF, 2 kV, � 5%, SL0, 5 mm, PC Pin (Alt: S470J29SL0P6TK5R) RoHS: Compliant Min Qty: 10000 Package Multiple: 2000 Lead time: 2 Weeks, 1 Days | Abacus - 0 |
|
Buy Now |
Part Details for S470J29SL0P6TK5R
S470J29SL0P6TK5R CAD Models
S470J29SL0P6TK5R Part Data Attributes:
|
S470J29SL0P6TK5R
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
S470J29SL0P6TK5R
Vishay Intertechnologies
Ceramic Capacitor, Ceramic, 2000V, 5% +Tol, 5% -Tol, SL0, 120ppm/Cel TC, 0.000047uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | STANDARD: IEC60384-9 | |
Capacitance | 0.000047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 7.5 mm | |
JESD-609 Code | e3 | |
Length | 7.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 2000 V | |
Reference Standard | IEC60384-8 | |
Surface Mount | NO | |
Temperature Characteristics Code | SL0 | |
Temperature Coefficient | 120ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 4.5 mm |