Part Details for S470-1403-23 by Bel Fuse
Results Overview of S470-1403-23 by Bel Fuse
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S470-1403-23 Information
S470-1403-23 by Bel Fuse is a Delay Line.
Delay Lines are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0805CS-470XGLB | Coilcraft Inc | General Purpose Inductor, 0.047uH, 2%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0907, ROHS COMPLIANT | |
0805HS-470TJLC | Coilcraft Inc | General Purpose Inductor, 0.047uH, 5%, 1 Element, Ceramic-Core, SMD, 0805, CHIP, 0805, ROHS COMPLIANT | |
1008CS-470XGBB | Coilcraft Inc | General Purpose Inductor, 0.047uH, 2%, 1 Element, Ceramic-Core, SMD, 1111, CHIP, 1010 |
Part Details for S470-1403-23
S470-1403-23 CAD Models
S470-1403-23 Part Data Attributes
|
S470-1403-23
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
S470-1403-23
Bel Fuse
Passive Delay Line, 1-Func, 1-Tap, True Output, PDSO4, SMD-14/4
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BEL FUSE INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 14/4 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | S470 | |
JESD-30 Code | R-PDSO-G4 | |
Length | 20.57 mm | |
Logic IC Type | PASSIVE DELAY LINE | |
Number of Functions | 1 | |
Number of Taps/Steps | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance-Nom (Z0) | 100 Ω | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Programmable Delay Line | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.588 mm | |
Surface Mount | YES | |
Temperature Grade | MILITARY | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Delay-Nom (td) | 11 ns | |
Width | 7.239 mm |
Alternate Parts for S470-1403-23
This table gives cross-reference parts and alternative options found for S470-1403-23. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S470-1403-23, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
S470-140339 | Bel Fuse | Check for Price | PASSIVE DELAY LINE, 0.800 X 0.285 INCH, 0.220 INCH HEIGHT, SMD-14 | S470-1403-23 vs S470-140339 |