Datasheets
S470-1403-11 by: Bel Fuse

Passive Delay Line, 1-Func, 1-Tap, True Output, PDSO4, SMD-14/4

Part Details for S470-1403-11 by Bel Fuse

Results Overview of S470-1403-11 by Bel Fuse

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

S470-1403-11 Information

S470-1403-11 by Bel Fuse is a Delay Line.
Delay Lines are under the broader part category of Logic Components.

Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.

Available Datasheets

Part # Manufacturer Description Datasheet
0805CS-470XGLB Coilcraft Inc General Purpose Inductor, 0.047uH, 2%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0907, ROHS COMPLIANT
0805HS-470TJLC Coilcraft Inc General Purpose Inductor, 0.047uH, 5%, 1 Element, Ceramic-Core, SMD, 0805, CHIP, 0805, ROHS COMPLIANT
1008CS-470XGBB Coilcraft Inc General Purpose Inductor, 0.047uH, 2%, 1 Element, Ceramic-Core, SMD, 1111, CHIP, 1010

Part Details for S470-1403-11

S470-1403-11 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

S470-1403-11 Part Data Attributes

S470-1403-11 Bel Fuse
Buy Now Datasheet
Compare Parts:
S470-1403-11 Bel Fuse Passive Delay Line, 1-Func, 1-Tap, True Output, PDSO4, SMD-14/4
Select a part to compare:
Part Life Cycle Code Obsolete
Ihs Manufacturer BEL FUSE INC
Part Package Code SOIC
Package Description SOP,
Pin Count 14/4
Reach Compliance Code unknown
HTS Code 8542.39.00.01
Family S470
JESD-30 Code R-PDSO-G4
Length 20.57 mm
Logic IC Type PASSIVE DELAY LINE
Number of Functions 1
Number of Taps/Steps 1
Number of Terminals 4
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Impedance-Nom (Z0) 100 Ω
Output Polarity TRUE
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Programmable Delay Line NO
Qualification Status Not Qualified
Seated Height-Max 5.588 mm
Surface Mount YES
Temperature Grade MILITARY
Terminal Form GULL WING
Terminal Pitch 2.54 mm
Terminal Position DUAL
Total Delay-Nom (td) 150 ns
Width 7.239 mm

Alternate Parts for S470-1403-11

This table gives cross-reference parts and alternative options found for S470-1403-11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S470-1403-11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
S470-140315 Bel Fuse Check for Price PASSIVE DELAY LINE, 0.800 X 0.285 INCH, 0.220 INCH HEIGHT, SMD-14 S470-1403-11 vs S470-140315
S470-140303 Bel Fuse Check for Price PASSIVE DELAY LINE, 0.800 X 0.285 INCH, 0.220 INCH HEIGHT, SMD-14 S470-1403-11 vs S470-140303