Part Details for S4581-04 by Hamamatsu Photonics
Overview of S4581-04 by Hamamatsu Photonics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for S4581-04
S4581-04 CAD Models
S4581-04 Part Data Attributes
|
S4581-04
Hamamatsu Photonics
Buy Now
Datasheet
|
Compare Parts:
S4581-04
Hamamatsu Photonics
Optoelectronic Device, MINIATURE, PLASTIC PACKAGE-4
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HAMAMATSU PHOTONICS KK | |
Package Description | MINIATURE, PLASTIC PACKAGE-4 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Additional Feature | HIGH RELIABILITY | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Dark Current-Max | 1 nA | |
Infrared Range | YES | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Peak Wavelength | 920 nm | |
Reverse Breakdown Voltage-Min | 20 V | |
Shape | RECTANGULAR |