Part Details for S447DA by Sensitron Semiconductors
Overview of S447DA by Sensitron Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Part Details for S447DA
S447DA CAD Models
S447DA Part Data Attributes
|
S447DA
Sensitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
S447DA
Sensitron Semiconductors
Rectifier Diode, 1 Phase, 2 Element, 40A, 200V V(RRM), Silicon,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSITRON SEMICONDUCTOR | |
Package Description | R-XUFM-P3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | SUPER FAST RECOVERY | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-XUFM-P3 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 300 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 40 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Recovery Time-Max | 0.03 µs | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | UPPER |
Alternate Parts for S447DA
This table gives cross-reference parts and alternative options found for S447DA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S447DA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SBR40U200CTI | Rectifier Diode, 1 Phase, 2 Element, 40A, 200V V(RRM), Silicon, TO-262AA, PLASTIC, TO-262, 3 PIN | Diodes Incorporated | S447DA vs SBR40U200CTI |
SDR622CTZU | Rectifier Diode, 1 Phase, 2 Element, 40A, 200V V(RRM), Silicon, HERMETIC SEALED, TO-254Z, 3 PIN | Solid State Devices Inc (SSDI) | S447DA vs SDR622CTZU |
SDR622CTZD | Rectifier Diode, 1 Phase, 2 Element, 40A, 200V V(RRM), Silicon, HERMETIC SEALED, TO-254Z, 3 PIN | Solid State Devices Inc (SSDI) | S447DA vs SDR622CTZD |