Part Details for S442DA by Sensitron Semiconductors
Overview of S442DA by Sensitron Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for S442DA
S442DA CAD Models
S442DA Part Data Attributes:
|
S442DA
Sensitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
S442DA
Sensitron Semiconductors
Rectifier Diode, 1 Phase, 2 Element, 40A, 200V V(RRM), Silicon,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSITRON SEMICONDUCTOR | |
Package Description | S-XSFM-P3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | SUPER FAST RECOVERY | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | S-XSFM-P3 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 300 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 40 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Recovery Time-Max | 0.03 µs | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | SINGLE |
Alternate Parts for S442DA
This table gives cross-reference parts and alternative options found for S442DA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S442DA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S448DA | Rectifier Diode, 1 Phase, 2 Element, 40A, 200V V(RRM), Silicon, | Sensitron Semiconductors | S442DA vs S448DA |
SDR622CAZU | Rectifier Diode, 1 Phase, 2 Element, 40A, 200V V(RRM), Silicon, HERMETIC SEALED, TO-254Z, 3 PIN | Solid State Devices Inc (SSDI) | S442DA vs SDR622CAZU |
SDR622CAZD | Rectifier Diode, 1 Phase, 2 Element, 40A, 200V V(RRM), Silicon, HERMETIC SEALED, TO-254Z, 3 PIN | Solid State Devices Inc (SSDI) | S442DA vs SDR622CAZD |