Datasheets
S43LC0415 by:

Trans Voltage Suppressor Diode, 500W, 15V V(RWM), Unidirectional, 1 Element, Silicon, SOT-143, 4 PIN

Part Details for S43LC0415 by Sangdest Microelectronics (Nanjing) Co Ltd

Overview of S43LC0415 by Sangdest Microelectronics (Nanjing) Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics

Part Details for S43LC0415

S43LC0415 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

S43LC0415 Part Data Attributes

S43LC0415 Sangdest Microelectronics (Nanjing) Co Ltd
Buy Now Datasheet
Compare Parts:
S43LC0415 Sangdest Microelectronics (Nanjing) Co Ltd Trans Voltage Suppressor Diode, 500W, 15V V(RWM), Unidirectional, 1 Element, Silicon, SOT-143, 4 PIN
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SANGDEST MICROELECTRONICS (NANJING) CO LTD
Package Description SOT-143, 4 PIN
Reach Compliance Code compliant
Additional Feature LOW CAPACITANCE
Breakdown Voltage-Min 16.7 V
Clamping Voltage-Max 24 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code R-PDSO-G4
Non-rep Peak Rev Power Dis-Max 500 W
Number of Elements 1
Number of Terminals 4
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity UNIDIRECTIONAL
Rep Pk Reverse Voltage-Max 15 V
Reverse Current-Max 1 µA
Reverse Test Voltage 15 V
Surface Mount YES
Technology AVALANCHE
Terminal Form GULL WING
Terminal Position DUAL

Alternate Parts for S43LC0415

This table gives cross-reference parts and alternative options found for S43LC0415. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S43LC0415, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CDSOD323-T15S Trans Voltage Suppressor Diode, 500W, 15V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 Bourns Inc S43LC0415 vs CDSOD323-T15S

S43LC0415 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for S43LC0415 by Sangdest Microelectronics (Nanjing) Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: S43LC0415 by Sangdest Microelectronics (Nanjing) Co Ltd

Select Manufacturer
Which Manufacturer of S43LC0415 would you like to use for your alert(s)?
  • Please alert me when S43LC0415 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for S43LC0415 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for S43LC0415 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for S43LC0415 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for S43LC0415.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare S43LC0415 by Sangdest Microelectronics (Nanjing) Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: