Part Details for S4349ST by MACOM
Overview of S4349ST by MACOM
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Part Details for S4349ST
S4349ST CAD Models
S4349ST Part Data Attributes
|
S4349ST
MACOM
Buy Now
Datasheet
|
Compare Parts:
S4349ST
MACOM
3 Port Circulator, 2000MHz Min, 2200MHz Max,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Construction | MODULE | |
Insertion Loss-Max | 0.6 dB | |
Operating Frequency-Max | 2200 MHz | |
Operating Frequency-Min | 2000 MHz | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
RF/Microwave Device Type | 3 PORT CIRCULATOR | |
VSWR-Max | 1.4 |
Alternate Parts for S4349ST
This table gives cross-reference parts and alternative options found for S4349ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S4349ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S4349ST | 2000MHz - 2200MHz RF/MICROWAVE 3 PORT CIRCULATOR | TE Connectivity | S4349ST vs S4349ST |