There are no models available for this part yet.
Overview of S423-0050-02 by Bel Fuse
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058BNCX200-050 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-050 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 50ft | |
CS-DSSMDB9MF0-050 | Amphenol Cables on Demand | Amphenol CS-DSSMDB9MF0-050 9-Pin (DB9) Standard Shielded D-Sub Cable - Male / Female 50ft | |
CS-DSLSZH9MM0-050 | Amphenol Cables on Demand | Amphenol CS-DSLSZH9MM0-050 9-Pin (DB9) LSZH Low Smoke D-Sub Cable - Double Shielded + EMI Cage - Male / Male 50ft |
Price & Stock for S423-0050-02 by Bel Fuse
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | ACTIVE DELAY LINE, TRUE OUTPUT, PDSO8 | 22 |
|
Buy Now |
CAD Models for S423-0050-02 by Bel Fuse
Part Data Attributes for S423-0050-02 by Bel Fuse
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
BEL FUSE INC
|
Part Package Code
|
SOIC
|
Package Description
|
SOP, GWDIP8,.4
|
Pin Count
|
8
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
MAX RISE TIME CAPTURED
|
Family
|
F
|
JESD-30 Code
|
R-PDSO-G8
|
Logic IC Type
|
ACTIVE DELAY LINE
|
Number of Functions
|
1
|
Number of Taps/Steps
|
5
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Output Polarity
|
TRUE
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
GWDIP8,.4
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Power Supply Current-Max (ICC)
|
40 mA
|
Programmable Delay Line
|
NO
|
Prop. Delay@Nom-Sup
|
50 ns
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
5.588 mm
|
Supply Voltage-Max (Vsup)
|
5.25 V
|
Supply Voltage-Min (Vsup)
|
4.75 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
TTL
|
Temperature Grade
|
COMMERCIAL
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Total Delay-Nom (td)
|
50 ns
|
Related Parts for S423-0050-02
-
S-8355K31MC-NAQT2GSwitching Regulator or Controllers
-
S4230FRectifier Diodes
-
S24SE12002PDFHPower Supply Modules
-
S-80844CNNB-B85T2UPower Management Circuits
-
S423Small Signal Field-Effect Transistors
-
S3BR4Bridge Rectifier Diodes
-
S29GL512S12FHIV20EEPROMs
-
S25FS512SDSBHM213Flash Memories
-
S506-V-1-RElectric Fuses