Part Details for S42150TS by Microchip Technology Inc
Results Overview of S42150TS by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S42150TS Information
S42150TS by Microchip Technology Inc is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for S42150TS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AJ9275
|
Newark | Std Rectifier Do-8 Rohs Compliant: Yes |Microchip S42150TS RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$85.2000 / $88.6100 | Buy Now |
DISTI #
150-S42150TS-ND
|
DigiKey | STD RECTIFIER Min Qty: 100 Lead time: 29 Weeks Container: Bulk | Temporarily Out of Stock |
|
$88.6100 | Buy Now |
DISTI #
S42150TS
|
Avnet Americas | Diode Module Power Rectifier Single 1500V 125A 2-Pin DO-205AA - Bulk (Alt: S42150TS) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$83.6323 / $89.0851 | Buy Now |
DISTI #
579-S42150TS
|
Mouser Electronics | Rectifiers Std Rectifier | 0 |
|
$95.4100 | Order Now |
DISTI #
S42150TS
|
Microchip Technology Inc | Std Rectifier _ DO-8, Projected EOL: 2049-02-05 Lead time: 28 Weeks, 0 Days |
0 Alternates Available |
|
$95.4100 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 100 Package Multiple: 1 | 0 |
|
$88.5200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$87.2800 / $245.3800 | Buy Now |
|
NAC | Std Rectifier, DO-8 RoHS: Compliant Min Qty: 3 Package Multiple: 1 | 0 |
|
$83.1200 / $97.3700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$87.2800 / $245.3800 | Buy Now |