There are no models available for this part yet.
Overview of S4210TS by Microsemi Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for S4210TS by Microsemi Corporation
Part Data Attributes for S4210TS by Microsemi Corporation
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
MICROSEMI CORP
|
Part Package Code
|
DO-8
|
Package Description
|
METAL, DO-8, 1 PIN
|
Pin Count
|
1
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Application
|
SOFT RECOVERY POWER
|
Case Connection
|
CATHODE
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1.2 V
|
JEDEC-95 Code
|
DO-205AA
|
JESD-30 Code
|
O-MUPM-X1
|
JESD-609 Code
|
e0
|
Non-rep Pk Forward Current-Max
|
2000 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
1
|
Operating Temperature-Max
|
200 °C
|
Operating Temperature-Min
|
-65 °C
|
Output Current-Max
|
125 A
|
Package Body Material
|
METAL
|
Package Shape
|
ROUND
|
Package Style
|
POST/STUD MOUNT
|
Qualification Status
|
Not Qualified
|
Rep Pk Reverse Voltage-Max
|
100 V
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
UNSPECIFIED
|
Terminal Position
|
UPPER
|
Alternate Parts for S4210TS
This table gives cross-reference parts and alternative options found for S4210TS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S4210TS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S4210TSE3 | Rectifier Diode, 1 Phase, 1 Element, 125A, 100V V(RRM), Silicon, DO-205AA, METAL, DO-8, 1 PIN | Microsemi Corporation | S4210TS vs S4210TSE3 |
Related Parts for S4210TS
-
S4210FRectifier Diodes
-
S6E2C48J0AGV2000AMicrocontrollers
-
S-8351B20MA-J4FT2GSwitching Regulator or Controllers
-
S421Small Signal Field-Effect Transistors
-
S-812C36AY-B-GLinear Regulator ICs
-
ADUM1400CRWZ-RLOther Analog ICs
-
S2S3Y00FOptocoupler
-
10M50DAF484I7GField Programmable Gate Arrays
-
S375B5C150BF2Power Supply Modules