Part Details for S4210 by Microchip Technology Inc
Overview of S4210 by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S4210
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AJ9264
|
Newark | Std Rectifier Do-8 Rohs Compliant: Yes |Microchip S4210 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$85.2000 / $88.6100 | Buy Now |
DISTI #
150-S4210-ND
|
DigiKey | DIODE GEN PURP 100V 125A DO205AA Min Qty: 100 Lead time: 29 Weeks Container: Bulk | Temporarily Out of Stock |
|
$88.6100 | Buy Now |
DISTI #
S4210
|
Avnet Americas | Diode Module Power Rectifier Single 100V 125A 2-Pin DO-205AA - Bulk (Alt: S4210) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$85.2000 / $95.4100 | Buy Now |
DISTI #
579-S4210
|
Mouser Electronics | Rectifiers Std Rectifier | 0 |
|
$95.4100 | Order Now |
DISTI #
S4210
|
Microchip Technology Inc | Std Rectifier _ DO-8, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$95.4100 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 100 Package Multiple: 1 | 0 |
|
$94.6700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$87.2800 / $245.3800 | Buy Now |
|
NAC | Std Rectifier, DO-8 RoHS: Compliant Min Qty: 3 Package Multiple: 1 | 0 |
|
$83.1200 / $97.3700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$87.2800 / $245.3800 | Buy Now |
Part Details for S4210
S4210 CAD Models
S4210 Part Data Attributes
|
S4210
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
S4210
Microchip Technology Inc
Rectifier Diode, 1 Phase, 1 Element, 125A, 100V V(RRM), Silicon, DO-205AA
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | METAL, DO-8, 1 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 29 Weeks | |
Additional Feature | EXCELLENT RELIABILITY | |
Application | SOFT RECOVERY POWER | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JEDEC-95 Code | DO-205AA | |
JESD-30 Code | O-MUPM-X1 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 2000 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 125 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 200 µA | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER |