Part Details for S41X083512FP by CTS Corporation
Results Overview of S41X083512FP by CTS Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S41X083512FP Information
S41X083512FP by CTS Corporation is an Array/Network Resistor.
Array/Network Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for S41X083512FP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S41X083512FP
|
Avnet Americas | Resistor, Array, 5.1 kOhm, ? 1%, 125 mW, 4 Resistors, Isolated, 0804 [2010 Metric], Convex, Surface ... more RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0243 / $0.0333 | Buy Now |
DISTI #
S41X083512FP
|
Avnet Abacus | Resistor Array 51 kOhm 1 125 mW 4 Resistors Isolated 0804 2010 Metric Convex Surface Mount - Tape a... more RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 30 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |