Part Details for S41S75A by Altech Corporation
Overview of S41S75A by Altech Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S41S75A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S41S75A-ND
|
DigiKey | PIN & SLEEVEPLUG 20A 600VAC 3P 4 Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$47.1500 | Buy Now |
DISTI #
845-S41S75A
|
Mouser Electronics | AC Power Plugs & Receptacles Pin & Sleeve Plug, 20A, 600VAC | 0 |
|
$37.9900 / $47.1400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks | 0 |
|
$35.2100 | Buy Now |
|
Onlinecomponents.com | ALTECH Pin Sleeve Connector IP67 Wateright Plug With [ Ground Pin - 5h ] [ Poles - 3P/4W ] [ Amps - 20A ] RoHS: Compliant | 0 |
|
$36.0600 / $47.3400 | Buy Now |
DISTI #
10108107
|
TestEquity LLC | Altech S41S75A IP67 Wateright Plug, Black, 3P/4W Poles, 20A, 600V AC | 0 |
|
$52.8100 | Buy Now |
Part Details for S41S75A
S41S75A CAD Models
S41S75A Part Data Attributes
|
S41S75A
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
S41S75A
Altech Corporation
Mains Power Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | STANDARD : CSA C22.2, IEC 60320, UL 498 | |
Body Breadth | 0.906 inch | |
Body Depth | 2.24 inch | |
Body Length | 1.2 inch | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | SNAP | |
Insulator Material | POLYAMIDE6 | |
Mains Connector Rating | 10A, 250VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | PANEL | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA; UL | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |