Part Details for S41MC7-P03MPH9-527S by ODU-USA Inc
Overview of S41MC7-P03MPH9-527S by ODU-USA Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SJ527STR-E | Renesas Electronics Corporation | Pch Single Power Mosfet -60V -5A 400Mohm DPAK(S)/To-252 |
Price & Stock for S41MC7-P03MPH9-527S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AK7780
|
Newark | Odu Medi-Snap® Straight Plug For Cable Bend Relief, Size 1, Ip64, 3 Contacts, C (60°) Key Rohs Compliant: Yes |Odu-Usa S41MC7-P03MPH9-527S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.1800 / $17.2800 | Buy Now |
DISTI #
S41MC7-P03MPH9-527
|
Avnet Americas | - Bulk (Alt: S41MC7-P03MPH9-527) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$15.5520 | Buy Now |