Part Details for S411E by Swanstrom Tools USA
Overview of S411E by Swanstrom Tools USA
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S411E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
232-1000-ND
|
DigiKey | CUTTER SIDE OVAL FLUSH 5.65" Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
12 In Stock |
|
$69.8413 / $79.1500 | Buy Now |
DISTI #
738PL411
|
TestEquity LLC | Swanstrom S411E Cutter, Oval Head Cutter, ESD-Safe, Bevel/Semi-Flush Cut, Ergo, 16 AWG, 5.65" OAL | 8 |
|
$74.4000 | Buy Now |