Part Details for S4112-10-2N by MISC MIL-AERO
Overview of S4112-10-2N by MISC MIL-AERO
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HS4112 | Renesas Electronics Corporation | Relative Humidity and Temperature Sensor with Hydrophobic Membrane, Analog Output, ±1.8% RH |
Price & Stock for S4112-10-2N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XYMS4112-10-2N
|
Heilind Electronics | Americas - 1 in Stock |
|
Buy Now | ||
DISTI #
XYMS4112-10-2N
|
Interstate Connecting Components | 3 |
|
Buy Now |