Part Details for S4111 by Hamamatsu Photonics
Results Overview of S4111 by Hamamatsu Photonics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S4111 Information
S4111 by Hamamatsu Photonics is an Other Optoelectronic.
Other Optoelectronics are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HS4111 | Renesas Electronics Corporation | Relative Humidity and Temperature Sensor with Hydrophobic Membrane, Analog Output, ±1.5% RH |
Part Details for S4111
S4111 CAD Models
S4111 Part Data Attributes
|
S4111
Hamamatsu Photonics
Buy Now
Datasheet
|
Compare Parts:
S4111
Hamamatsu Photonics
Photo Diode, CERAMIC, DIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HAMAMATSU PHOTONICS KK | |
Package Description | CERAMIC, DIP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Infrared Range | NO | |
Number of Functions | 1 | |
Shape | RECTANGULAR | |
Size | 4.4 mm |