Part Details for S410E by Swanstrom Tools USA
Overview of S410E by Swanstrom Tools USA
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S410E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
232-1236-ND
|
DigiKey | CUTTER SMALL OVAL BEVEL ERGO Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
17 In Stock |
|
$73.2653 / $83.0300 | Buy Now |
DISTI #
175-617
|
Techni-Tool, Inc. | Swanstrom S410E Cutter, Diagonal, ESD-Safe, Oval Head, Bevel/Semi-Flush, 16AWG, 5-5/8" OAL | 19 |
|
$74.4000 | Buy Now |
DISTI #
175-617
|
TestEquity LLC | Swanstrom S410E Cutter, Diagonal, ESD-Safe, Oval Head, Bevel/Semi-Flush, 16AWG, 5-5/8" OAL | 19 |
|
$74.4000 | Buy Now |