Part Details for S410-006 by Tripp Lite
Results Overview of S410-006 by Tripp Lite
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S410-006 Information
S410-006 by Tripp Lite is a Quartz Crystal.
Quartz Crystals are under the broader part category of Crystals/Resonators.
Crystals and resonators are key components in electronic circuits that provide precise frequency signals for applications like timing and data processing. Read more about Crystals/Resonators on our Crystals/Resonators part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DLP500YXFXK | Texas Instruments | DLP® 0.50-inch, 2048x1200 array, S410 digital micromirror device (DMD) 257-CLGA 0 to 70 | |
CS4100V-01L | Coilcraft Inc | Current Sense Transformer, 24A, ROHS COMPLIANT | |
HS4104 | Renesas Electronics Corporation | Relative Humidity and Temperature Sensor, Analog Output, ±3.5% RH |
Price & Stock for S410-006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S410-006
|
Avnet Americas | SCSI III TO II CABLE HD50M/HD68M - 6' - Bulk (Alt: S410-006) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |