S40X043681JP
CTS Corporation
Description: Array/Network Resistor,

Overview of S40X043681JP by CTS Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for S40X043681JP by CTS Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 60-S40X043681JPTR-ND
DigiKey RES ARRAY, CONVEX, 2 RES 0201, I Min Qty: 10000 Lead time: 24 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 10,000 $0.0875
$0.0875 Buy Now
DISTI # S40X043681JP
Avnet Americas Resistor, Array, 680 Ohm, ? 5%, 126 mW, 2 Resistors, Isolated, 0302 [0806 Metric], Convex, Surface Mount - Tape and Reel (Alt: S40X043681JP) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel 0
RFQ
Onlinecomponents.com   RoHS: Compliant 0
  • 10,000 $0.1030
  • 30,000 $0.0986
  • 50,000 $0.0876
  • 100,000 $0.0849
  • 150,000 $0.0836
$0.0836 / $0.1030 Buy Now
DISTI # S40X043681JP
Avnet Abacus - Tape and Reel (Alt: S40X043681JP) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 29 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now

CAD Models for S40X043681JP by CTS Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for S40X043681JP by CTS Corporation

S40X043681JP
CTS Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
CTS CORP
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.20
Additional Feature
ANTI-SULFUR
Construction
Rectangular
Element Power Dissipation
0.031 W
First Element Resistance
680 Ω
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Network Type
ISOLATED
Number of Elements
1
Number of Functions
2
Number of Terminals
4
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.35 mm
Package Length
0.85 mm
Package Style
SMT
Package Width
0.6 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.062 W
Rated Temperature
70 °C
Resistance
680 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
Second/Last Element Resistance
680 Ω
Size Code
0203
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
5%
Working Voltage
12.5 V
Want to compare parts?
  1. S40X043681JP
    CTS Corporation
    Array/Network Resistor,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for S40X043681JP by CTS Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: S40X043681JP by CTS Corporation

Select Manufacturer
Which Manufacturer of S40X043681JP would you like to use for your alert(s)?
  • Please alert me when S40X043681JP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for S40X043681JP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for S40X043681JP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for S40X043681JP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for S40X043681JP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare S40X043681JP by CTS Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: