Part Details for S40B0C-P06LCC0-400S by ODU Steckverbindungssysteme Gmbh & Co Kg
Overview of S40B0C-P06LCC0-400S by ODU Steckverbindungssysteme Gmbh & Co Kg
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HMC8400-SX | Analog Devices | 2-28 GHz LNA | |
G846A402400SHR | Amphenol Communications Solutions | Wire to Board 1.0mm Pitch,Vertical, Surface Mount, 2x20PIN, Tape and Reel WO/CAP,UP LATCH TYPE, COLOR-NATURAL,HALOGEN FREE | |
DS32EV400SQ/NOPB | Texas Instruments | DisplayPort™ quad equalizer 48-WQFN -40 to 85 |
Price & Stock for S40B0C-P06LCC0-400S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1907-S40B0C-P06LCC0-400S-ND
|
DigiKey | ODU MINI-SNAP PLUG, STY 4, SZ 0, Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$63.6300 | Buy Now |
DISTI #
394-40B0CP06LCC0400S
|
Mouser Electronics | Circular Push Pull Connectors | 0 |
|
$56.7600 / $63.6100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$30.2200 / $63.9000 | Buy Now |
Part Details for S40B0C-P06LCC0-400S
S40B0C-P06LCC0-400S CAD Models
S40B0C-P06LCC0-400S Part Data Attributes
|
S40B0C-P06LCC0-400S
ODU Steckverbindungssysteme Gmbh & Co Kg
Buy Now
Datasheet
|
Compare Parts:
S40B0C-P06LCC0-400S
ODU Steckverbindungssysteme Gmbh & Co Kg
Circular Connector, 6 Contact(s), Copper Alloy, Female, Solder Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ODU STECKVERBINDUNGSSYSTEME GMBH & CO KG | |
Reach Compliance Code | compliant | |
Backshell Type | SOLID | |
Body Depth | 1.575 inch | |
Body Diameter | 0.37 inch | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | SNAP | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYETHERETHERKETONE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Option | WATERPROOF | |
Shell Finish | CHROME PLATED | |
Shell Material | COPPER ALLOY | |
Shell Size | 0 | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 |