Part Details for S40A4 by Microchip Technology Inc
Overview of S40A4 by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S40A4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ9748
|
Newark | Std Rectifier Do-5 Rohs Compliant: Yes |Microchip S40A4 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$58.3600 / $60.6900 | Buy Now |
DISTI #
S40A4-ND
|
DigiKey | DIODE GEN PURP 400V 40A DO5 Min Qty: 100 Lead time: 29 Weeks Container: Bulk | Temporarily Out of Stock |
|
$60.6905 | Buy Now |
DISTI #
S40A4
|
Avnet Americas | Diode Standard Recovery 400V 40A 2-Pin DO-5 - Bulk (Alt: S40A4) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$58.3600 / $65.3500 | Buy Now |
DISTI #
494-S40A4
|
Mouser Electronics | Rectifiers Std Rectifier RoHS: Not Compliant | 0 |
|
$65.3500 | Order Now |
DISTI #
S40A4
|
Microchip Technology Inc | Std Rectifier _ DO-5, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$65.3500 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$57.9600 / $158.7500 | Buy Now | |
|
NAC | Rectifier RoHS: Compliant Min Qty: 5 Package Multiple: 1 Container: Tray | 0 |
|
$56.9400 / $66.7000 | Buy Now |
|
Master Electronics | 0 |
|
$57.9600 / $158.7500 | Buy Now |