Part Details for S404APGJN-U3000-3 by Delkin Devices
Overview of S404APGJN-U3000-3 by Delkin Devices
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S404APGJN-U3000-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ0809
|
Newark | Memory Card, Micro Sd, 4Gb, Flash Memory Card Type:Microsdhc Card, Uhs-1, Class 10, Memory Capacity:4Gb, Supply Voltage Nom:-, Operating Temperature Min:-25°C, Operating Temperature Max:85°C, Product Range:Utility Pslc Microsd Seriesrohs Compliant: Yes |Delkin Devices S404APGJN-U3000-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$11.5700 / $16.3600 | Buy Now |
DISTI #
60AJ4487
|
Newark | Memory Card, Micro Sd, 4Gb Rohs Compliant: Yes |Delkin Devices S404APGJN-U3000-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.1300 / $19.5800 | Buy Now |
DISTI #
3247-S404APGJN-U3000-3-ND
|
DigiKey | 4GB PSLC MICROSD CARD (-25C - +8 Min Qty: 1 Lead time: 20 Weeks Container: Tray |
1415 In Stock |
|
$11.8152 / $15.7200 | Buy Now |
DISTI #
S404APGJN-U3000-3
|
Avnet Americas | Utility pSLC microSD Flash Card 4GB 2.7V to 3.6V - Trays (Alt: S404APGJN-U3000-3) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Tray | 0 |
|
$10.7380 / $13.2160 | Buy Now |
DISTI #
S404APGJN-U3000-3
|
Avnet Americas | Utility pSLC microSD Flash Card 4GB 2.7V to 3.6V - Trays (Alt: S404APGJN-U3000-3) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Tray | 0 |
|
$10.7380 / $13.2160 | Buy Now |
DISTI #
3779957
|
element14 Asia-Pacific | MEMORY CARD, MICRO SD, 4GB RoHS: Compliant Min Qty: 1 Container: Each | 57 |
|
$12.7027 / $16.8505 | Buy Now |
DISTI #
3779957
|
Farnell | MEMORY CARD, MICRO SD, 4GB RoHS: Compliant Min Qty: 1 Lead time: 15 Weeks, 1 Days Container: Each | 57 |
|
$11.8051 / $16.0887 | Buy Now |
Part Details for S404APGJN-U3000-3
S404APGJN-U3000-3 CAD Models
S404APGJN-U3000-3 Part Data Attributes:
|
S404APGJN-U3000-3
Delkin Devices
Buy Now
|
Compare Parts:
S404APGJN-U3000-3
Delkin Devices
|
Samacsys Manufacturer | DELKIN DEVICES |