There are no models available for this part yet.
Overview of S4040RQ3TP by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Price & Stock for S4040RQ3TP by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
64X7118
|
Newark | Scr 400V 40A Low Tq To220/ Tube |Littelfuse S4040RQ3TP RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7700 / $2.9800 | Buy Now | |
DISTI #
F7915-ND
|
DigiKey | SCR 400V 40A TO220AB-R Min Qty: 1 Lead time: 12 Weeks Container: Tube |
997 In Stock |
|
$2.7392 / $5.6300 | Buy Now | |
DISTI #
576-S4040RQ3TP
|
Mouser Electronics | SCRs 400V 40A RoHS: Compliant | 0 |
|
$2.9800 | Order Now | |
Bristol Electronics | Min Qty: 1 | 46 |
|
$2.6880 / $5.3760 | Buy Now | ||
Quest Components | 36 |
|
$3.6000 / $7.2000 | Buy Now | |||
DISTI #
S4040RQ3TP
|
TTI | SCRs 400V 40A RoHS: Compliant Min Qty: 1000 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$2.7400 / $2.9100 | Buy Now | |
Ozdisan Elektronik | THYRISTOR DIS.SINGLE 25A 400V TO220AB THT | 0 |
|
$5.6520 / $6.2172 | RFQ |
CAD Models for S4040RQ3TP by Littelfuse Inc
Part Data Attributes for S4040RQ3TP by Littelfuse Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LITTELFUSE INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
LITTELFUSE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Trigger Device Type
|
SCR
|
Alternate Parts for S4040RQ3TP
This table gives cross-reference parts and alternative options found for S4040RQ3TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S4040RQ3TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S4040R | Silicon Controlled Rectifier, 40A I(T)RMS, 40000mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Littelfuse Inc | S4040RQ3TP vs S4040R |
S4016DH | 40A, 400V, SCR, TO-220AB, TO-220AB, 3 PIN | STMicroelectronics | S4040RQ3TP vs S4016DH |
S4040RQ2TP | Silicon Controlled Rectifier | Littelfuse Inc | S4040RQ3TP vs S4040RQ2TP |
MCR264-6 | 40A, 400V, SCR, TO-220AB, CASE 221A-07, 3 PIN | onsemi | S4040RQ3TP vs MCR264-6 |
S4040RTP | Silicon Controlled Rectifier, 40A I(T)RMS, 25000mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Littelfuse Inc | S4040RQ3TP vs S4040RTP |
S4014DH | 40A, 400V, SCR, TO-220AB, TO-220AB, 3 PIN | STMicroelectronics | S4040RQ3TP vs S4014DH |
Related Parts for S4040RQ3TP
-
S4040RQ2TPSilicon Controlled Rectifiers
-
S6E2H16G0AGV20000Microcontrollers
-
S300JRectifier Diodes
-
S-8356K18MC-NEDT2GSwitching Regulator or Controllers
-
S-1000C36-M5T1UPower Management Circuits
-
S40410161B1B1W010Flash Memories
-
S375C3V3C50BLPower Supply Modules
-
S2S3Y00FOptocoupler
-
S25VB20Bridge Rectifier Diodes