Part Details for S4040NRP by Littelfuse Inc
Results Overview of S4040NRP by Littelfuse Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S4040NRP Information
S4040NRP by Littelfuse Inc is a Silicon Controlled Rectifier.
Silicon Controlled Rectifiers are under the broader part category of Trigger Devices.
Trigger devices initiate or control actions in electronic circuits by producing output signals when specific input conditions are met. They are commonly used in timing circuits and pulse generators. Read more about Trigger Devices on our Trigger Devices part category page.
Price & Stock for S4040NRP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56J8786
|
Newark | Scr Thyristor, 25A, 400V, To-263Aa, Current It Av:25A, Current, It Rms:40A, Gate Trigger Current ... more RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$3.5700 | Buy Now |
DISTI #
18-S4040NRPCT-ND
|
DigiKey | SCR 400V 40A TO263 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
565 In Stock |
|
$2.2485 / $5.8900 | Buy Now |
DISTI #
576-S4040NRP
|
Mouser Electronics | SCRs 40A 400V RoHS: Compliant | 521 |
|
$2.2400 / $4.9600 | Buy Now |
DISTI #
V72:2272_06460359
|
Arrow Electronics | SCR 400V 40A(RMS) 520A 3-Pin(2+Tab) D2PAK T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2220 Container: Cut Strips | Americas - 475 |
|
$0.8288 / $2.1622 | Buy Now |
|
Future Electronics | Sxx40X Series 40 A 400 V Uni-Directional SMT Teccor Brand Thyristor - TO-263 RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks Container: Reel |
0 Reel |
|
$2.1500 / $2.1900 | Buy Now |
|
Future Electronics | Sxx40X Series 40 A 400 V Uni-Directional SMT Teccor Brand Thyristor - TO-263 RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks Container: Reel |
0 Reel |
|
$2.1500 / $2.1900 | Buy Now |
DISTI #
62309504
|
Verical | SCR 400V 40A(RMS) 520A 3-Pin(2+Tab) D2PAK T/R Min Qty: 3 Package Multiple: 1 Date Code: 2220 | Americas - 475 |
|
$0.8288 / $0.8851 | Buy Now |
DISTI #
S4040NRP
|
TTI | SCRs 40A 400V RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$2.2200 | Buy Now |
Part Details for S4040NRP
S4040NRP CAD Models
S4040NRP Part Data Attributes
|
S4040NRP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
S4040NRP
Littelfuse Inc
Silicon Controlled Rectifier, 40A I(T)RMS, 25000mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, TO-263AB, ROHS COMPLIANT, PLASTIC, TO-263, D2PAK-3
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | D2PAK | |
Package Description | ROHS COMPLIANT, PLASTIC, TO-263, D2PAK-3 | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | LITTELFUSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 550 V/us | |
DC Gate Trigger Current-Max | 40 mA | |
DC Gate Trigger Voltage-Max | 1.5 V | |
Holding Current-Max | 60 mA | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Leakage Current-Max | 2 mA | |
Non-Repetitive Pk On-state Cur | 520 A | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
On-state Current-Max | 25000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 40 A | |
Repetitive Peak Off-state Voltage | 400 V | |
Repetitive Peak Reverse Voltage | 400 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Trigger Device Type | SCR |
Alternate Parts for S4040NRP
This table gives cross-reference parts and alternative options found for S4040NRP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S4040NRP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
S4040NTP | Littelfuse Inc | $3.1600 | Silicon Controlled Rectifier, 40A I(T)RMS, 25000mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, TO-263AB, ROHS COMPLIANT, PLASTIC, D2PAK-3 | S4040NRP vs S4040NTP |
S8040NTP | Littelfuse Inc | Check for Price | Silicon Controlled Rectifier, 40A I(T)RMS, 25000mA I(T), 800V V(DRM), 800V V(RRM), 1 Element, TO-263AB, ROHS COMPLIANT, PLASTIC, D2PAK-3 | S4040NRP vs S8040NTP |
S8040NRP | Littelfuse Inc | $4.8050 | Silicon Controlled Rectifier, 40A I(T)RMS, 25000mA I(T), 800V V(DRM), 800V V(RRM), 1 Element, TO-263AB, ROHS COMPLIANT, PLASTIC, TO-263, D2PAK-3 | S4040NRP vs S8040NRP |
SK040NRP | Littelfuse Inc | $4.1231 | Silicon Controlled Rectifier, 40A I(T)RMS, 25000mA I(T), 1000V V(DRM), 1000V V(RRM), 1 Element, TO-263AB, ROHS COMPLIANT, PLASTIC, TO-263, D2PAK-3 | S4040NRP vs SK040NRP |